LM2901N Texas Instruments, Quad Comparator, Open Collector O/P, 1.3μs 3 → 28 V 14-Pin PDIP

Datasheets
Wetgeving en conformiteit
Conform
Productomschrijving

LMx39/LM2901 family Quad Comparators

The Texas Instruments LM139, LM239, LM339 and LM2901 are quad differential input voltage comparators designed to operate from a single power supply over a wide range of voltages. The common mode input voltage range includes ground and the devices have open collector outputs.

Comparators, Texas Instruments

Texas Instruments’ range of voltage comparators includes not only conventional single, dual and quad comparator packages but also window comparators and over- & under-voltage supervisors.

Although comparators and operational amplifiers are superficially similar devices their operation in practical applications is very different. Op amps are intended for linear operation accompanied by suitable feedback whereas comparators are tailored for rapid switching and generally operated in open-loop mode. Dedicated voltage comparators have significantly shorter propagation delays and are capable of faster response times under saturated conditions. Most comparators are also more tolerant of high differential input voltages and many have open-collector outputs allowing parallel operation with other devices.

Specificaties
Kenmerk Waarde
Comparator Type Differential
Mounting Type Through Hole
Package Type PDIP
Power Supply Type Dual, Single
Output Type Open Collector
Number of Channels per Chip 4
Typical Response Time 1.3µs
Pin Count 14
Typical Single Supply Voltage 3 → 28 V
Dimensions 19.3 x 6.35 x 4.57mm
Length 19.3mm
Width 6.35mm
Height 4.57mm
Minimum Operating Temperature -40 °C
Typical Dual Supply Voltage ±12 V, ±3 V, ±5 V, ±9 V
Maximum Operating Temperature +125 °C
Typical Voltage Gain 100 dB
Prijs Each (In a Pack of 10)
0,32
(excl. BTW)
0,39
(incl. BTW)
Aantal stuks
Per stuk
Per pak*
10 - 240
0,32 €
3,20 €
250 - 990
0,15 €
1,50 €
1000 - 2490
0,146 €
1,46 €
2500 - 4990
0,142 €
1,42 €
5000 +
0,139 €
1,39 €
*prijsindicatie
Vanwege het beperkte aanbod kan RS op dit moment geen backorders accepteren.
Verpakkingsopties
Related Products
The LM111, LM211 and LM311 from Texas Instruments ...
Description:
The LM111, LM211 and LM311 from Texas Instruments are differential input voltage comparators with a wide operating voltage range and 200 ns response time. The inputs of these devices can be isolated from system ground and the uncommitted outputs can ...
Texas Instruments’ range of voltage comparators includes not ...
Description:
Texas Instruments’ range of voltage comparators includes not only conventional single, dual and quad comparator packages but also window comparators and over- & under-voltage supervisors.Although comparators and operational amplifiers are superficially similar devices their operation in practical applications ...
Texas Instruments’ range of voltage comparators includes not ...
Description:
Texas Instruments’ range of voltage comparators includes not only conventional single, dual and quad comparator packages but also window comparators and over- & under-voltage supervisors.Although comparators and operational amplifiers are superficially similar devices their operation in practical applications ...
Texas Instruments’ range of voltage comparators includes not ...
Description:
Texas Instruments’ range of voltage comparators includes not only conventional single, dual and quad comparator packages but also window comparators and over- & under-voltage supervisors.Although comparators and operational amplifiers are superficially similar devices their operation in practical applications ...