TLC339CDR Texas Instruments, Quad Comparator, Open Drain O/P, 2.5μs 5 V 14-Pin SOIC

Datasheets
Wetgeving en conformiteit
Conform
Productomschrijving

TLC series LinCMOS Comparators

Comparators, Texas Instruments

Texas Instruments’ range of voltage comparators includes not only conventional single, dual and quad comparator packages but also window comparators and over- & under-voltage supervisors.

Although comparators and operational amplifiers are superficially similar devices their operation in practical applications is very different. Op amps are intended for linear operation accompanied by suitable feedback whereas comparators are tailored for rapid switching and generally operated in open-loop mode. Dedicated voltage comparators have significantly shorter propagation delays and are capable of faster response times under saturated conditions. Most comparators are also more tolerant of high differential input voltages and many have open-collector outputs allowing parallel operation with other devices.

Specificaties
Kenmerk Waarde
Comparator Type Low Power
Mounting Type Surface Mount
Package Type SOIC
Power Supply Type Single
Output Type Open Drain
Number of Channels per Chip 4
Typical Response Time 2.5µs
Pin Count 14
Typical Single Supply Voltage 5 V
Dimensions 8.65 x 3.91 x 1.58mm
Length 8.65mm
Width 3.91mm
Height 1.58mm
Typical CMRR 84dB
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service