TS3704CDT STMicroelectronics, Quad Comparator, Push-Pull O/P, 2μs 2.7 → 16 V 14-Pin SOIC

Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: MA
Productomschrijving

Comparators, STMicroelectronics

High-Speed Comparators, with fast response times
Low-Power Comparators with operating currents as low as 210nA
High-Temperature qualified devices
Automotive-grade Comparators are AEC-Q100 and AEC-Q101 qualified

Comparators, STMicroelectronics

Specificaties
Kenmerk Waarde
Comparator Type Low Power
Mounting Type Surface Mount
Package Type SOIC
Power Supply Type Dual, Single
Output Type Push-Pull
Number of Channels per Chip 4
Typical Response Time 2µs
Pin Count 14
Typical Single Supply Voltage 2.7 → 16 V
Dimensions 8.75 x 4 x 1.65mm
Length 8.75mm
Width 4mm
Height 1.65mm
Typical CMRR 80dB
Minimum Operating Temperature 0 °C
Typical Dual Supply Voltage ±1.35 → ±8V
Maximum Operating Temperature +70 °C
Typical PSRR 92dB
5000 op voorraad - levertijd is 1 werkdag(en).
Prijs Each (On a Reel of 2500)
0,237
(excl. BTW)
0,287
(incl. BTW)
Aantal stuks
Per stuk
Per reel*
2500 +
0,237 €
592,50 €
*prijsindicatie