Molex Connector Housing Cable Mount Plug, 4P, Plug-In Termination, 11.5A, 750 V

  • RS-stocknr. 170-2034
  • Fabrikantnummer 172878-0040
  • Fabrikant Molex
Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: CN
Productomschrijving

ValuSeal Receptacle Housing, 4 Circuit, 4.00mm Pitch, Positive Latch, Natural

Specificaties
Kenmerk Waarde
Pole Format 4P
Plug/Socket Plug
Voltage Rating 750 V
Gender Female
Mounting Type Cable Mount
Current Rating 11.5A
Termination Method Plug-In
Contact Material Copper Alloy
Housing Material Polypropylene
Contact Plating Tin
Minimum Operating Temperature -40°C
Maximum Operating Temperature +85°C
Series Number 172878
45 op voorraad - levertijd is 1 werkdag(en).
Prijs Each (In a Pack of 5)
0,682
(excl. BTW)
0,825
(incl. BTW)
Aantal stuks
Per stuk
Per pak*
5 +
0,682 €
3,41 €
*prijsindicatie
Related Products
TE Connectivity's popular range of 'MATE-N-LOK' connectors are ...
Description:
TE Connectivity's popular range of 'MATE-N-LOK' connectors are brilliant connector housings. These housings are built from a rugged Nylon material, designed for use is industrial scenarios. The 'MATE-N-LOCK' housings are fully polarized with positive locking for secure mating retention and ...
From Harting, this Han-Modular HV Single Module is ...
Description:
From Harting, this Han-Modular HV Single Module is a crimp connector that features two locking sleeves for an assured connection. This high voltage connection is compatible with Han-Modular Eco and Han-Yellock hoods and housings. • Stock No. 398-3245 is a ...
Amphenol Powerlok connector PL18 is a 1 pole ...
Description:
Amphenol Powerlok connector PL18 is a 1 pole straight cable plug for 70mm² cable, with HVIL contacts. Operating Temperature -40°C to +125°CIP67 and IP2X Protection ClassAutomatic secondary lock500 Min mating cycle.
Amphenol Powerlok connector PL183 is a 3 pole ...
Description:
Amphenol Powerlok connector PL183 is a 3 pole cable straight plug for 50mm² cable, with HVIL contacts. Operating Temperature -40°C to +125°CIP67 and IP2X Protection ClassAutomatic secondary lock500 Min mating cycle.