Anderson Power Products SB175 Series Connector Housing Cable Mount Plug, 2P, Crimp Termination, 175A, 600 V ac/dc

Datasheets
Wetgeving en conformiteit
Conform
Productomschrijving

The second to largest SB housings work with wire contacts up to 1/0 AWG [50 mm²] as well as busbar contacts. Genderless design mates with itself. Mechanical keys are colour coded. NOTE: SB®175 black housing is keyless and can be mated with all other colours.

Specificaties
Kenmerk Waarde
Pole Format 2P
Plug/Socket Plug
Voltage Rating 600 V ac/dc
Gender Male
Mounting Type Cable Mount
Current Rating 175A
Termination Method Crimp
Cable Diameter 19.05mm
Minimum Operating Temperature -20°C
Maximum Operating Temperature +105°C
Series SB175
Series Number 175
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 13/11/2019, met een levertijd van 2 à 3 werkdagen.
Prijs Each
9,56
(excl. BTW)
11,57
(incl. BTW)
Aantal stuks
Per stuk
1 - 9
9,56 €
10 - 24
9,04 €
25 - 49
8,56 €
50 - 99
7,74 €
100 +
7,07 €
Related Products
Mini-Universal MATE-N-LOK sealed wire to wire plug style ...
Description:
Mini-Universal MATE-N-LOK sealed wire to wire plug style connectors with a splashproof design ideal for use in environments where there is high humidity or intermittent liquid splashing. These Mini-Universal MATE-N-LOK sealed plug connectors are fully polarized, have a positive locking ...
From Molex, a series of compact IP65 wire-to-wire ...
Description:
From Molex, a series of compact IP65 wire-to-wire connectors designed to provide a reliable sealed low-cost solution for consumer, non-automotive and industrial applications. These sealed connectors feature a one piece housing design simplifying the assembly process saving valuable time and ...
8-Way non-reversible plugs and sockets for low power ...
Description:
8-Way non-reversible plugs and sockets for low power applications found in lighting, theatre, heating and general industrial applications to enable safe interconnection coupling of equipment at mains voltage. Cable plug stock no. 487-384 has 90° open cable entryCable socket stock ...
From Lumberg, this DC plug is cable mounted, ...
Description:
From Lumberg, this DC plug is cable mounted, and commonly used to power small appliances. The DC connector has solder eyes and bend protection. • Connector bodies are moulded in ABS plastic• Contacts are nickel/silver plated brass• Operating temperature range ...