TE Connectivity, LGH Power Connector Cable, 1 Cable, 20kV dc

Subtotaal (1 verpakking van 10 eenheden)*

€ 2.151,96

(excl. BTW)

€ 2.603,87

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Voorradig bij de fabrikant
  • Klaar voor verzending vanaf 13 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en)
Per verpakking
Per stuk*
1 +€ 2.151,96€ 215,196

*prijsindicatie

RS-stocknr.:
479-158
Artikelnummer Distrelec:
304-55-037
Fabrikantnummer:
1-837655-3
Fabrikant:
TE Connectivity
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

TE Connectivity

Product Type

Power Connector

Pole Format

1

Voltage

20kV dc

Mount Type

Cable

Connector Gender

Female

Termination Type

Cable

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU REACH (EC) No. 1907/2006, 2016, EU RoHS 2011/65/EU, EU ELV 2000/53/EC

Series

LGH

Land van herkomst:
US
The TE Connectivity 1 Position Circular Power Connector is crafted for high-performance applications that demand reliability and robust construction. Designed as a lead assembly, it ensures efficient power transmission at an impressive operating voltage of 20000 VDC. Built to withstand extreme environments, this connector operates effectively within a temperature range of -55 to 125 °C, making it ideal for diverse applications, from industrial machinery to aerospace systems. With a focus on wire-to-wire connectivity, this product also offers a secure socket configuration, ensuring a seamless connection for vital electrical requirements. The stylish yet functional design guarantees durability while maintaining performance, setting a high standard in power connectivity solutions.

Engineered to support wire-to-wire connection systems seamlessly

Optimised for high voltage applications without compromising safety

Constructed to endure harsh temperature variations, increasing versatility

Includes a pre-terminated to cable design, ensuring ease of installation

Equipped with mating alignment features for streamlined connections

Packaged quantitatively to meet your project demands effectively

Manufactured in compliance with stringent international directives for safety

No sharp edges, promoting safety during handling and installation

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.