TE Connectivity, LGH Power Connector Cable, 1 Cable, 50kV dc
- RS-stocknr.:
- 473-273
- Artikelnummer Distrelec:
- 303-33-284
- Fabrikantnummer:
- 1-846291-1
- Fabrikant:
- TE Connectivity
Subtotaal (1 eenheid)*
€ 927,05
(excl. BTW)
€ 1.121,73
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 16 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 927,05 |
*prijsindicatie
- RS-stocknr.:
- 473-273
- Artikelnummer Distrelec:
- 303-33-284
- Fabrikantnummer:
- 1-846291-1
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Product Type | Power Connector | |
| Pole Format | 1 | |
| Voltage | 50kV dc | |
| Connector Gender | Female | |
| Mount Type | Cable | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Cable | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 Restricted Materials Above Threshold, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Series | LGH | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Product Type Power Connector | ||
Pole Format 1 | ||
Voltage 50kV dc | ||
Connector Gender Female | ||
Mount Type Cable | ||
Minimum Operating Temperature -55°C | ||
Termination Type Cable | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 Restricted Materials Above Threshold, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
Series LGH | ||
- Land van herkomst:
- US
The TE Connectivity lead assembly is designed for high-performance applications requiring robust electrical connections. Engineered to handle an impressive operating voltage of 50000 VDC, this connector provides a reliable solution for wire-to-wire applications. The circular power connector features a durable design suitable for extreme temperatures, ensuring continued operation in diverse environmental conditions ranging from -55 to 125 °C. The combination of quality materials and thoughtful design makes this product an essential component for professionals in various industries seeking reliable connectivity. With a configuration tailored for simplicity, this connector offers an easy installation process, enabling quick setups in critical applications. Its suitability for both commercial and industrial environments makes it a versatile choice among electronic engineers and field technicians alike.
Developed for lead assembly connectivity to enhance robustness
Compatible with wire sizes of 16 AWG for versatile application
Designed to ensure operational reliability in extreme temperature ranges
Features a pre-terminated method to streamline installation processes
Incorporates positive stop ferrule to prevent misalignment during mating
Exemptions for compliance directives highlight commitment to safe and sustainable production
Offers efficient packaging options, allowing for easy handling and distribution
Gerelateerde Links
- TE Connectivity, LGH Power Connector Cable, 1 Cable, 20kV dc
- TE Connectivity, LGH Compact Power Connector Cable, 30kV dc
- TE Connectivity, LGH Compact Power Connector Cable, 30kV
- TE Connectivity, LGH Compact Power Connector Cable, 10kV
- TE Connectivity, LGH Connector Assembly Cable, 3P Cable, 7500V
- TE Connectivity, LGH Connector Assembly Push-in Cable, 10000V
- TE Connectivity, LGH Connector Assembly Wire Wire & Cable, 20000V
- TE Connectivity, LGH Connector Assembly Wire-to-Wire, 1P Cable, 50000V
