Crimp Housings, 211942 for use with 6.00mm Female Crimp Socket 204608, 6.00mm Terminal Retention Housing 211888

  • RS-stocknr. 200-9129
  • Fabrikantnummer 211942-0002
  • Fabrikant Molex
Datasheets
Wetgeving en conformiteit
Conform
Productomschrijving

The Molex Coeur CST high-current 6.00mm receptacle crimp housing is a dual row socket which comes in red colour.

Made from polyester material
It is EU RoHS Compliant

Specificaties
Kenmerk Waarde
Accessory Type Crimp Housings
Series 211942
640 op voorraad - levertijd is 1 werkdag(en).
Prijs Each
4,35
(excl. BTW)
5,26
(incl. BTW)
Aantal stuks
Per stuk
1 +
4,35 €
Related Products
Molex 46819 series contacts from the EXTreme Guardian ...
Description:
Molex 46819 series contacts from the EXTreme Guardian Power Connector System. The gold plated copper female terminals can accommodate up to 6 AWG wire providing a high 185.0A per linear inch. For suitable female housings, see typical part numbers 123-7191 ...
A range of male and female contacts for ...
Description:
A range of male and female contacts for use with the Molex ValuSeal ™ wire-to-wire connector system. These crimp contacts are made from copper alloy with a tin plating. The pin and socket contacts are rated at 11A per contact ...
From Molex, a series of high-power vertical plug ...
Description:
From Molex, a series of high-power vertical plug PCB headers from the EXTreme Guardian Power Connector System. The PCB headers have a relatively small 11.00 mm pitch with a 2.30 mm PCB board thickness. Vertical headers feature locating pegs on ...
From Molex, a series of high-power vertical plug ...
Description:
From Molex, a series of high-power vertical plug PCB headers from the EXTreme Guardian Power Connector System. The PCB headers have a relatively small 11.00 mm pitch with a 2.30 mm PCB board thickness. Vertical headers feature locating pegs on ...