Crimp Terminal 173042 Series for use with ValuSeal Receptacle Housing 172878

  • RS-stocknr. 170-2037
  • Fabrikantnummer 173042-0003
  • Fabrikant Molex
Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: US
Productomschrijving

ValuSeal Crimp Terminal, Female, 16 AWG, Tin (Sn)

Specificaties
Kenmerk Waarde
Accessory Type Crimp Terminal
For Use With ValuSeal Receptacle Housing 172878
Series 173042
23680 op voorraad - levertijd is 1 werkdag(en).
Prijs Each (In a Pack of 20)
0,022
(excl. BTW)
0,027
(incl. BTW)
Aantal stuks
Per stuk
Per pak*
20 +
0,022 €
0,44 €
*prijsindicatie
Verpakkingsopties
Related Products
Molex 46819 series contacts from the EXTreme Guardian ...
Description:
Molex 46819 series contacts from the EXTreme Guardian Power Connector System. The gold plated copper female terminals can accommodate up to 6 AWG wire providing a high 185.0A per linear inch. For suitable female housings, see typical part numbers 123-7191 ...
Terminal Position Assurance (TPA) Clips for use with ...
Description:
Terminal Position Assurance (TPA) Clips for use with female receptacle housings from the Molex EXTreme Guardian Power Connector System. The TPA clips ensure that the high-power female crimp contacts are fully engaged in the female receptacle. It also prevents the ...
From EDAC, a range of accessories for the ...
Description:
From EDAC, a range of accessories for the 560 series of connectors. This range includes plug and socket crimp contacts and waterproofing caps. The male and female contacts have phosphor bronze bodies and an overall tin plating. The crimp contacts ...
This Test Summary covers the 3.68 mm center ...
Description:
This Test Summary covers the 3.68 mm center Line (pitch) connector series terminated with 16 to 22 AWG wire using Crimp technology with Tin plating. EconoLatch® Plug Housing, Single Row, with Panel Mount Latch, 2 Circuits.