Receptacle TPA Clip 151076 Series for use with 151034 Harness Receptacle Housing

  • RS-stocknr. 123-7192
  • Fabrikantnummer 151076-0012
  • Fabrikant Molex
Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: SG
Productomschrijving

Molex EXTreme Guardian™ High Power Receptacle TPA Clips

Terminal Position Assurance (TPA) Clips for use with female receptacle housings from the Molex EXTreme Guardian Power Connector System. The TPA clips ensure that the high-power female crimp contacts are fully engaged in the female receptacle. It also prevents the terminal from backing out of the housing in high vibration applications. See typical part numbers 123-7191 and 123-7195 for housings and 123-7194 for contacts

Molex EXTreme Guardian™ Power Connector System

Specificaties
Kenmerk Waarde
For Use With 151034 Harness Receptacle Housing
Accessory Type Receptacle TPA Clip
Series 151076
940 op voorraad - levertijd is 1 werkdag(en).
Prijs Each
0,96
(excl. BTW)
1,16
(incl. BTW)
Aantal stuks
Per stuk
1 - 9
0,96 €
10 - 24
0,84 €
25 - 49
0,80 €
50 - 99
0,76 €
100 +
0,72 €
Related Products
From EDAC, a range of accessories for the ...
Description:
From EDAC, a range of accessories for the 560 series of connectors. This range includes plug and socket crimp contacts and waterproofing caps. The male and female contacts have phosphor bronze bodies and an overall tin plating. The crimp contacts ...
A range of male and female contacts for ...
Description:
A range of male and female contacts for use with the Molex ValuSeal ™ wire-to-wire connector system. These crimp contacts are made from copper alloy with a tin plating. The pin and socket contacts are rated at 11A per contact ...
From EDAC, a range of accessories for the ...
Description:
From EDAC, a range of accessories for the 560 series of connectors. This range includes plug and socket crimp contacts and waterproofing caps. The male and female contacts have phosphor bronze bodies and an overall tin plating. The crimp contacts ...
This Test Summary covers the 3.68 mm centerline ...
Description:
This Test Summary covers the 3.68 mm centerline (pitch) connector series terminated with 16 to 22 AWG wire using Crimp technology with Tin plating.