- RS-stocknr.:
- 186-0778
- Fabrikantnummer:
- SSHB10H-R13088
- Fabrikant:
- KEMET
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 186-0778
- Fabrikantnummer:
- SSHB10H-R13088
- Fabrikant:
- KEMET
Datasheets
Wetgeving en conformiteit
Productomschrijving
The KEMET SSHB coils are dual mode chokes with a wide variety of characteristics. These hybrid coils combine the two functions of normal mode countermeasure and common mode noise suppression in just one coil. Reducing the number of required products ensures cost savings and space efficiency. Our proprietary core materials provide optimized solutions for high-temperature requirements (standard type) or for high permeability needs (R type). In addition, the specially developed shape is efficient with normal noise suppression.
Proprietary 5HT and 10H ferrite materials and equivalents
Optimization of magnetic circuit and material
One coil to suppress both common and normal noise
Large inductance due to non-divided bobbin
High permeability for R type
Operating temperature range from -25°C to +130°C for standard type
Operating temperature range from -25°C to +120°C for R type
Low leakage magnetic flux to outside
Compact size and low height
Applications
LED lighting
Audio-visual equipment
Office automation equipment
Power supplies
Optimization of magnetic circuit and material
One coil to suppress both common and normal noise
Large inductance due to non-divided bobbin
High permeability for R type
Operating temperature range from -25°C to +130°C for standard type
Operating temperature range from -25°C to +120°C for R type
Low leakage magnetic flux to outside
Compact size and low height
Applications
LED lighting
Audio-visual equipment
Office automation equipment
Power supplies
Specificaties
Kenmerk | Waarde |
---|---|
Inductance | 8.8 mH |
Series | SSHB-10H |
Test Frequency | 10 kHz |
DC Resistance | 280mΩ |
Maximum Current | 1.3 A |
Dimensions | 22 x 17 x 15.5mm |
Operating Temperature Range | -25°C → +120°C |
Mounting Type | Through Hole |
Voltage Rating | 250V |
Termination Style | Solder Pad |
Maximum Operating Temperature | +120°C |
Length | 22mm |
Minimum Operating Temperature | -25°C |
Height | 15.5mm |
Depth | 17mm |