- RS-stocknr.:
- 289-9521
- Fabrikantnummer:
- MCL-8-F
- Fabrikant:
- Ruland
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 289-9521
- Fabrikantnummer:
- MCL-8-F
- Fabrikant:
- Ruland
Datasheets
Wetgeving en conformiteit
Productomschrijving
Ruland MCL-8-F is a one-piece shaft collar with a 8mm bore, 18mm OD, and 9mm width. The clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. It is commonly used for guiding, spacing, stopping, mounting, and component alignment. Equipment manufacturers benefit from the tightly controlled face to bore perpendicularity (TIR of ≤ .05mm). Perpendicularity is critical for alignment when the shaft collar is used as a load bearing face, mechanical stop, or for mounting components such as gears or bearings. Proprietary processes have been developed by Ruland to maintain superior fit, finish, and holding power. MCL-8-F is stamped with the Ruland name and bore size for ease of identification.
Specificaties
Kenmerk | Waarde |
---|---|
Shaft Diameter | 8mm |
One/Two Piece | One Piece |
Material | Steel |
Outside Diameter | 18mm |
Fastening | Clamp Screw |
Threaded Bore Size | M3 |
Width | 9mm |
Finish | Black Oxide |