IRS2530DSPBF, Lighting Controller, 12.5 → 15.6 V, 8-Pin SOIC

  • RS-stocknr. 688-0770
  • Fabrikantnummer IRS2530DSPBF
  • Fabrikant Infineon
Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: MY
Productomschrijving

Fluorescent Ballast ICs, Infineon

Ballast control ICs from Infineon integrate all functions required by state-of-the-art fluorescent lamp ballasts. Operation includes preheat, ignition, run-mode and protection features.

Integrated high performance PFC stage
Intelligent digital/mixed signal power control
Integrated high-voltage half bridge driver
All parameters set using only resistors
Highly accurate timing and frequency control over a wide temperature range
Reliable and robust high-voltage isolation

Specificaties
Kenmerk Waarde
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Typical Operating Supply Voltage 12.5 → 15.6 V
Dimensions 5 x 4 x 1.5mm
Height 1.5mm
Length 5mm
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Width 4mm
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service