Block FS-2E-7064-20 E 70 Coil Former

  • RS-stocknr. 840-7301
  • Fabrikantnummer FS-2E-7064-20
  • Fabrikant Block
Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: DE
Productomschrijving

Block FS-2E Series Size 70/33/32 Ferrite Transformer Bobbins

FS-2E series size 70/33/32 ferrite transformer bobbin with insulation according to class B and flammability to UL 94 V-0. This ferrite transformer bobbins is horizontal mounting. Typical applications for this ferrite bobbin includes transformers and inductors in switch mode power supplies.
For ferrite cores please see stock number 840-7178 typically

Transformer Ferrite Kits - Cores

The AL value in the table applies to a core set consisting of two cores without air gap Cores ETD conform to IEC 51(CO)276

Specificaties
Kenmerk Waarde
Accessory Type E 70
For Use With FS-1E-7064-00
Material Ryton R-4
1 op voorraad - levertijd is 1 werkdag(en).
Prijs Each
7,85
(excl. BTW)
9,50
(incl. BTW)
Aantal stuks
Per stuk
1 +
7,85 €
Related Products
EPCOS ER9 5/5 Coil former with gullwing terminals, ...
Description:
EPCOS ER9 5/5 Coil former with gullwing terminals, made from GFR liquid crystal polymer UL 94 V-0 insulation class to IEC 60085. Maximum operating temperature 155°C. Solderability to 60068-2-58.
EPCOS B65822 RM5 Coil Formers made from GFR ...
Description:
EPCOS B65822 RM5 Coil Formers made from GFR Liquid Crystal Polymer UL 94 V-0 insulation class to IEC 60085, Solderability to IEC 60058-2-58. Maximum operating temperature 155°C.
EPCOS E13/7/4 Coil formers made from polyterethalate UL ...
Description:
EPCOS E13/7/4 Coil formers made from polyterethalate UL 94 V-0 Insulation class to IEC60085.Maximum operating temperature 155°C solderability to IEC 60068-2-58 The SMD coil former with gullwing terminals is made from GFR liquid crystal polymer.
EPCOS B65820 RM7 coil former is made from ...
Description:
EPCOS B65820 RM7 coil former is made from GFR thermosetting plastic (UL 94 V-0, insulation class to IEC 60085). The Coil former has squared pins, solderability to IEC 60068-2. Maximum operating temperature is 155°C.