- RS-stocknr.:
- 909-3269
- Fabrikantnummer:
- CXA1507-0000-000N00G230G
- Fabrikant:
- Cree
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 909-3269
- Fabrikantnummer:
- CXA1507-0000-000N00G230G
- Fabrikant:
- Cree
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
Cree XLamp CXA1507 Series LED Arrays
The XLamp CXA1507 LED array, from Cree, is a small, uniform emitting surface which is suited to both directional and non-directional lighting applications. It is a high flux LED array with multiple dies and also benefits from XLamps lighting-class reliability. The CXA1507 is available is 2 step and 4 step colour consistency and offers high levels of flux and efficacy within a single, easy to use package. System level performance allows the CXA1507 to be used for applications from GU10 LED bulbs to commercial downlights.
85°C binning and characterisation
Drive current: 750mA (18 V), 375mA (37 V) (maximum)
115° viewing angle
Top-side solder connections
Thermocouple attach point
NEMA SSL-3 2011 standard flux bins
Drive current: 750mA (18 V), 375mA (37 V) (maximum)
115° viewing angle
Top-side solder connections
Thermocouple attach point
NEMA SSL-3 2011 standard flux bins
Specificaties
Kenmerk | Waarde |
---|---|
Typical Luminous Flux | 871 lm |
Optical Source Diameter | 8.9mm |
Colour Temperature | 3000K |
Radiant Flux | 14.8W |
Series | CXA |
Viewing Angle | 115 ° |
Colour Rendering | 70 |
LED Colours | White |
Forward Voltage | 36 V |
Forward Current | 375mA |
Dimensions | 15.85 x 15.85 x 1.7mm |