Rosenberger BNC Series Straight 75Ω Cable Mount BNC Connector, Plug, Flash White Bronze, Crimp Termination, Flexible

  • RS-stocknr. 819-4386
  • Fabrikantnummer 71S106-009N5
  • Fabrikant Rosenberger
Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: HU
Productomschrijving

Rosenberger 75 OHM BNC RF Coaxial Cable Mount Plug Connectors

A range of 75 OHM BNC RF coaxial connectors available as straight or right angle coaxial plugs and straight jacks for use with a variety of coaxial cable types. These 75 OHM BNC RF coaxial cable mount plug and jack connectors have a mating interface compatible to IEC 61169-8, MIL-PRF-39012, CECC 22120 (apart from 819-4399 which has a mating interface compatible to IEC 60169-8, MIL-PRF-39012, CECC 22120) and a brass body with a white bronze over silver plating. BNC coaxial connectors with a crimp termination are supplied with a crimp ferrule. For suitable RF cable types please see additional data table

Specificaties
Kenmerk Waarde
Gender Male
Mounting Type Cable Mount
Impedance 75Ω
Termination Method Crimp
Body Orientation Straight
Cable Type Flexible
Bulkhead No
Operating Frequency 0 → 4GHz
Body Plating Flash White Bronze
Series BNC
Contact Material Copper Zinc Alloy
Contact Plating Nickel/White Bronze
Series Number 71S106
8 op voorraad - levertijd is 1 werkdag(en).
Prijs Each
23,42
(excl. BTW)
28,34
(incl. BTW)
Aantal stuks
Per stuk
1 +
23,42 €
Related Products
50 Ohm SHV safe high voltage RF coaxial ...
Description:
50 Ohm SHV safe high voltage RF coaxial straight cable plugs with bayonet fixing, cable clamp termination, nickel plated brass body and gold plated center contact. These 50 Ohm SHV RF coax cable plugs have a test voltage of 10000 ...
Brass -bodied connectors with PTFE insulators, and gold ...
Description:
Brass -bodied connectors with PTFE insulators, and gold plated brass centre contacts. Certain connectors are available in both crimp and clamp braiding options and bulkhead sockets. A commercial range of BNC plugs and bulkhead sockets is available in bulk packs ...
A range of high quality BNC rear twist ...
Description:
A range of high quality BNC rear twist connectors, suitable for many applications including HDTV, DVD and patch leads. High quality nickel plated, turned brass plugRear twist assemblyAvailable for RG59 or PSF1/3 cablesCable strain reliefSuitable for high definition TV, DVD ...
Professional Grade 50 Ohm BNC solder plugs with ...
Description:
Professional Grade 50 Ohm BNC solder plugs with a PTFE dielectric, silver plated brass body and solder/clamp coaxial cable termination (stock number 680-7318 has MIL clamp termination). These Professional Grade 50 Ohm solder plugs are suitable for use with the ...