- RS-stocknr.:
- 846-6697
- Fabrikantnummer:
- 1-1478045-0
- Fabrikant:
- TE Connectivity
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 846-6697
- Fabrikantnummer:
- 1-1478045-0
- Fabrikant:
- TE Connectivity
Wetgeving en conformiteit
Productomschrijving
T and Bulkhead Adaptors
A range of BNC Jack to Jack Bulkhead Adaptors supplied with Hex Nut and Lockwasher .
These BNC Jack to Jack Bulkhead Adaptors require a cut out of Ø12.7 mm with 12.1 mm flat.
These BNC Jack to Jack Bulkhead Adaptors require a cut out of Ø12.7 mm with 12.1 mm flat.
TE Connectivity BNC Silver Plated
Brass bodied connectors with PTFE insulators. For information regarding appropriate crimp tooling refer to the Connector/Cable/Tooling Compatibility table at the beginning of this section.
Specificaties
Kenmerk | Waarde |
---|---|
Adapter Type | BNC Jack to BNC Jack |
Adapter Type A | BNC |
Adapter Type B | BNC |
Gender A | Female |
Gender B | Female |
Impedance | 75Ω |
Body Orientation | Straight |
Operating Frequency | 2GHz |
Contact Plating | Silver (Center Contact) |
Length | 32.5mm |
Body Plating | Silver |
Contact Material | Brass (Center Contact) |
- RS-stocknr.:
- 846-6697
- Fabrikantnummer:
- 1-1478045-0
- Fabrikant:
- TE Connectivity