- RS-stocknr.:
- 217-7876
- Fabrikantnummer:
- 5V41068APGGI
- Fabrikant:
- Renesas Electronics
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 217-7876
- Fabrikantnummer:
- 5V41068APGGI
- Fabrikant:
- Renesas Electronics
Datasheets
Wetgeving en conformiteit
Productomschrijving
The Renesas Electronics 5V41068A is a 2:1 differential clock mux for PCI Express applications. It has very low additive jitter making it suitable for use in PCIe Gen2 and Gen3 systems. The 5V41068A selects between 1 of 2 differential HCSL inputs to drive a single differential HCSL output pair. The output can also be terminated to LVDS.
1 – 0.7V current mode differential HCSL output pair
Low additive jitter
suitable for use in PCIe Gen2 and Gen3 systems
16-pin TSSOP package
small board footprint
Outputs can be terminated to LVDS
can drive a wider variety of devices
OE control pin
greater system power management
Industrial temperature range available
supports demanding embedded applications
Additive cycle-to-cycle jitter <5 ps
Additive phase jitter (PCIe Gen3) <0.2ps
Operating frequency up to 200MHz
Low additive jitter
suitable for use in PCIe Gen2 and Gen3 systems
16-pin TSSOP package
small board footprint
Outputs can be terminated to LVDS
can drive a wider variety of devices
OE control pin
greater system power management
Industrial temperature range available
supports demanding embedded applications
Additive cycle-to-cycle jitter <5 ps
Additive phase jitter (PCIe Gen3) <0.2ps
Operating frequency up to 200MHz
Specificaties
Kenmerk | Waarde |
---|---|
Category | Digital Synthesiser |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Package Type | TSSOP |
Pin Count | 16 |
- RS-stocknr.:
- 217-7876
- Fabrikantnummer:
- 5V41068APGGI
- Fabrikant:
- Renesas Electronics