Clip Connector Test Lead - 46cm Length

  • RS-stocknr. 179-9312
  • Fabrikantnummer AI-000448-18
  • Fabrikant Mueller
Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: CN
Productomschrijving

Heavy Duty grounding cable. Uses BU- 24 alligator clips and 1/16″ (1.6mm) stainless steel wire rope.

The AI‐000448 is a heavy duty grounding cable for painting applications.
The large clips on this cable allow it to grab onto larger items, than other painting grounding cables.
Constructed with Φ 1/16” (1.6mm) 304 stainless steel wire rope.
Clips are BU‐24APN. They have a maximum jaw opening of .75” (19mm)
Standard Lengths are ‐18” (46cm), ‐36” (91cm), ‐48 (1.2m)

Specificaties
Kenmerk Waarde
Lead Length 46cm
Secondary Connector Type Clip
Connector B Orientation Straight
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service