Linear Technology LT4356HS-1#PBF, Clamper Circuit, 4 to 80 V 16-Pin, SOIC

Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: MY
Productomschrijving

Surge Stopper Circuits, Linear Technology

Linear Technology high voltage Surge Stopper devices for the protection of loads from over-voltage and high voltage transient damage. These products will find uses in a variety of applications, such as automotive, avionic, and industrial Surge Protection, Hot Swap™ and Live Insertion systems, High Side Switching for battery-powered systems and safety applications.

Surge Protection and Clamping Circuits

Integrated circuit solutions to facilitate transient surge and over-voltage protection in a wide range of applications.

Specificaties
Kenmerk Waarde
Maximum Current Sink 2mA
Mounting Type Surface Mount
Package Type SOIC
Pin Count 16
Dimensions 10.008 x 3.988 x 1.498mm
Length 10.01mm
Width 3.988mm
Height 1.498mm
Maximum Operating Supply Voltage 80 V
Maximum Operating Temperature +125 °C
Minimum Operating Supply Voltage 4 V
Minimum Operating Temperature -40 °C
52 op voorraad - levertijd is 1 werkdag(en).
Prijs Each
6,02
(excl. BTW)
7,28
(incl. BTW)
Aantal stuks
Per stuk
1 - 4
6,02 €
5 - 9
5,42 €
10 - 14
4,81 €
15 - 24
4,51 €
25 +
4,21 €
Verpakkingsopties
Related Products
Linear Technology high voltage Surge Stopper devices for ...
Description:
Linear Technology high voltage Surge Stopper devices for the protection of loads from over-voltage and high voltage transient damage. These products will find uses in a variety of applications, such as automotive, avionic, and industrial Surge Protection, Hot Swap™ and ...
Linear Technology high voltage Surge Stopper devices for ...
Description:
Linear Technology high voltage Surge Stopper devices for the protection of loads from over-voltage and high voltage transient damage. These products will find uses in a variety of applications, such as automotive, avionic, and industrial Surge Protection, Hot Swap™ and ...
Linear Technology high voltage Surge Stopper devices for ...
Description:
Linear Technology high voltage Surge Stopper devices for the protection of loads from over-voltage and high voltage transient damage. These products will find uses in a variety of applications, such as automotive, avionic, and industrial Surge Protection, Hot Swap™ and ...
Linear Technology offer a range of Hot Swap ...
Description:
Linear Technology offer a range of Hot Swap controllers providing circuit protection by limiting inrush current as well as fault isolation. They allow electronic circuit boards and cards to be inserted into live system backplanes. Hot Swap controller will sense, ...