Testo 770-3 AC/DC Clamp Meter, Max Current 600A ac CAT 3 1000 V, CAT 4 600 V With UKAS Calibration
- RS-stocknr.:
- 905-6734
- Fabrikantnummer:
- 0590 7703
- Fabrikant:
- Testo

Bekijk alle Clamp Meters
18 op voorraad - levertijd is 3 à 5 werkdagen . Gekalibreerde producten kunnen niet worden geretourneerd.
Prijs Each
303,00 €
(excl. BTW)
366,63 €
(incl. BTW)
Aantal stuks | Per stuk |
1 + | 303,00 € |
- RS-stocknr.:
- 905-6734
- Fabrikantnummer:
- 0590 7703
- Fabrikant:
- Testo
- Land van herkomst:
- CN
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
Testo 770-3 Clampmeter
Standards
Approvals
Supplied with
<B>Testo Clamp Meter With Retractable Arm, 600V AC/DC, Bluetooth-Enabled - 0590 7703</B>
<B>Features & Benefits</B>
<B>Applications</B>
<B>Where can I use this clamp meter?</B>
Specificaties
Kenmerk | Waarde |
Absolute Maximum AC Current Measurement | 600A ac |
Absolute Maximum AC Voltage Measurement | 600V ac |
Absolute Maximum Resistance Measurement | 60MΩ |
Model Number | 770-3 |
Calibrated | UKAS |
Best DC Current Accuracy | 0.1 % |
Clamp Meter Type | AC/DC Clamp Meter |
Best AC Current Accuracy | 0.1 % |
Best AC Voltage Accuracy | 0.1 % |
Best DC Voltage Accuracy | 0.1 % |
Functions Measured | AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance, Temperature |
True RMS | Yes |
Maximum Operating Temperature | +50°C |
Display Type | LCD |
Best Resistance Measurement Accuracy | 0.1 % |
Dimensions | 243 x 96 x 43mm |
Length | 243mm |
Width | 96mm |
Power Source | Battery |
Safety Category | CAT 3 1000 V, CAT 4 600 V |
Absolute Maximum Temperature Measurement | +500°C |
Safety Category Voltage | 600 V, 1000 V |
Weight | 302g |
Height | 43mm |
Minimum Operating Temperature | -10°C |
Best Temperature Measurement Accuracy | 0.1 % |