- RS-stocknr.:
- 893-7907
- Fabrikant:
- RS PRO
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 893-7907
- Fabrikant:
- RS PRO
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
RS-380 Compact AC Clampmeter
The RS-380 is a great value clampmeter which fulfils all the requirements for safe AC current measurement. Its small body and jaws can access and test in tightly constrained locations.
Jaw opening 30 mm (approximately 1.2 in)
Current measurement
2000 counts LCD display
600V AC/DC voltage measurement
Resistance measurement
Continuity and diode check
Temperature measurement
Continuity check Threshold <150 Ω, test current <0.5 mA
Overvoltage Category III 600 V
Data hold
Auto Power Off
Low battery indication
Non-contact voltage detection
NCV detection
Dimensions 197 x 70 x 40 mm
Weight 183 g
Current measurement
2000 counts LCD display
600V AC/DC voltage measurement
Resistance measurement
Continuity and diode check
Temperature measurement
Continuity check Threshold <150 Ω, test current <0.5 mA
Overvoltage Category III 600 V
Data hold
Auto Power Off
Low battery indication
Non-contact voltage detection
NCV detection
Dimensions 197 x 70 x 40 mm
Weight 183 g
Supplied with
Test leads, carrying case, temperature probe, AAA 1.5 V batteries (x2), user manual
Specificaties
Kenmerk | Waarde |
---|---|
Absolute Maximum AC Current Measurement | 400A ac |
Absolute Maximum AC Voltage Measurement | 600V ac |
Absolute Maximum DC Voltage Measurement | 600V dc |
Absolute Maximum Resistance Measurement | 20MΩ |
Model Number | RS380 |
Clamp Meter Type | Continuity, Current, Resistance, Temperature, Voltage |
Best AC Current Accuracy | ±2.5 % |
Best AC Voltage Accuracy | ±1.5 % |
Jaw Capacity Busbars | 30mm |
Functions Measured | AC Current, AC Voltage, DC Voltage, Resistance, Temperature |
Best DC Voltage Accuracy | ±0.5 % |
Display Type | LCD |
Weight | 230g |
Power Source | Battery |
Best Temperature Measurement Accuracy | ±3 % |
Best Resistance Measurement Accuracy | ±3 % |
Battery Type | AAA |
Dimensions | 230 x 82 x 40mm |
Length | 230mm |
Width | 82mm |
Absolute Maximum Temperature Measurement | +1000°C |
Height | 40mm |