- RS-stocknr.:
- 204-4260
- Fabrikantnummer:
- 927965784013
- Fabrikant:
- Philips Lighting
- RS-stocknr.:
- 204-4260
- Fabrikantnummer:
- 927965784013
- Fabrikant:
- Philips Lighting
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
The Philips Lighting circular TL5 lamp offers extended design possibilities. The slim tube allows the creation of extremely flat luminaires and enables omnidirectional light distribution.
High efficiency
Power 55W
Power 55W
Specificaties
Kenmerk | Waarde |
---|---|
Wattage | 55 W |
Shape | Circular |
Lamp Size | TL5 |
Colour Temperature | 4100K |
Lamp Base | 2GX13 |
Colour Tone | Cool White |
Luminosity | 4200 lm |