Female Connector Insert size 28 14 Way for use with 97 Series Standard Cylindrical Connectors
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 873-1601
- Fabrikantnummer:
- 97-28-20S(431)
- Fabrikant:
- Amphenol Industrial
- Land van herkomst:
- MX
Amphenol 97 Series Connector Inserts - Socket Contacts
Approvals
Kenmerk | Waarde |
Gender | Female |
Insert Type | Socket |
Shell Size | 28 |
Number of Contacts | 14 |
For Use With | 97 Series Standard Cylindrical Connectors |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |