- RS-stocknr.:
- 851-0394
- Fabrikantnummer:
- UT012DCG
- Fabrikant:
- Souriau Sunbank by Eaton
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 851-0394
- Fabrikantnummer:
- UT012DCG
- Fabrikant:
- Souriau Sunbank by Eaton
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- FR
Productomschrijving
Souriau Accessories for UTO Series Connectors
A comprehensive range of Souriau UTG series connector accessories, including receptacle dust cap and strain relief cable clamps.
Power contacts for Trim Trio connectors
Combine power contacts with the standard size 16 signal contacts into the same housing
Combine power contacts with the standard size 16 signal contacts into the same housing
Souriau UTO Series of Receptacles
Specificaties
Kenmerk | Waarde |
---|---|
Gender | Male |
Shell Size | 12 |
Military Standard | MIL-C-26482 G Series 1 |
Series | UTO |
Material | Metal |
Cord Included | Yes |
Colour | Grey |