- RS-stocknr.:
- 733-5482
- Fabrikantnummer:
- 24295
- Fabrikant:
- Switchcraft
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 733-5482
- Fabrikantnummer:
- 24295
- Fabrikant:
- Switchcraft
Wetgeving en conformiteit
- Land van herkomst:
- US
Productomschrijving
Switchcraft MEGA-CON-X Series Connectors
Switchcraft MEGA-CON connectors are cable and panel mount 31 way connectors suitable for medical, lighting, marine and general electronic applications that demand a reliable field installable connector solution. Quick mating bayonet connection and gold plated connector contacts in a thermoplastic shell feature throughout the range.
Gold plated connector contacts
Bayonet quick mating connection
300 Connector mating cycles
Rated at 600V, up to 2.3A (contact size dependant)
Temperature range -40 → +115 ° C
Solder cup contacts
Bayonet quick mating connection
300 Connector mating cycles
Rated at 600V, up to 2.3A (contact size dependant)
Temperature range -40 → +115 ° C
Solder cup contacts
Switchcraft Harsh Environment Connectors
This range of Switchcraft harsh environment connectors have been designed with durability and reliability in mind, these connectors feature a secure bayonet twist locking mechanism, gold plated connector contacts and a sturdy thermoplastic connector body. These harsh environment connectors are ideally suited for use in medical, general electronic industrial, lighting and marine connector applications amongst many others.
Specificaties
Kenmerk | Waarde |
---|---|
Series | CON X |
IP Rating | IP67 |
Panel Mount Fitting | Yes |