Molex 130197 Series, 30A Female Crimp Contact for use with 1302440201 Housing, Wire size 12 → 10 AWG

  • RS-stocknr. 822-1968
  • Fabrikantnummer 130197-0346
  • Fabrikant Molex
Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: IE
Productomschrijving

SolarSpec Crimp Contacts

SolarSpec crimp contacts offered in a variety of pin and socket types to suit different cable capacities and associated housings, to be used with the SolarSpec hand crimp tool. Copper alloy construction with silver over nickel plating.

Note

For associated crimp tool see 789-3127

Molex SolarSpec Connectors

SolarSpec crimp connectos offered in a variety of pin and socket types with varying connecting cable diameters and power handling capabilities. Made of hard wearing black polycarbonate these single contact capacity crimp pin or socket housings feature a quick snap-lock mating mechanism and are designed for use within solar junction boxes, photovoltaic panels, public buildings and field installations. SolarSpec (tm) connectors are designed to exceed the needs of harsh and exterior outdoor solar power wiring and many other applications and are IP67 rated.

Specificaties
Kenmerk Waarde
Gender Female
Wire Size 12 → 10 AWG
Termination Method Crimp
Series 130197
For Use With 1302440201 Housing
Current Rating 30A
Length 30.8mm
Contact Plating Silver over Nickel
Voltage Rating 600 V
Contact Material Copper Alloy
Mounting Type Cable Mount
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 02/11/2020, met een levertijd van 2 à 3 werkdagen.
Prijs 1 Pack of 6000
1.703,38
(excl. BTW)
2.061,09
(incl. BTW)
Pack(s)
Per pak
Per stuk*
1 +
1.703,38 €
0,284 €
*prijsindicatie