Hirose HR10 Series, size 1mm 2A Crimp Contact for use with HR10 Series, Wire size 30 → 26 AWG

  • RS-stocknr. 764-4547
  • Fabrikantnummer HR12-SC-112
  • Fabrikant Hirose
Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: JP
Productomschrijving

Hirose HR10A Series Push-Pull Circular Connectors

From Hirose, a selection high-performance plugs, receptacles and jacks from the HR10A series. The micro circular connectors are compact, durable and light weight. With their miniature design, the HR10A connectors provide a perfect solution for high-density applications where space is limited. Featuring a simple push-pull mechanism, connection and disconnection are completed in one smooth action. A five-key polarization system for accurate alignment ensures positive mating and the correct position is established, even when blind mating.

• Cable mount plugs with male contacts mate with panel mount receptacles with female contacts for cable to panel applications

• Cable mount plugs with male contacts mate with cable mount jacks with female contacts for cable to cable (in-line) applications

Crimp or soldering termination. For suitable contacts see part numbers 764-4547 and 166-4964 for female and 764-4543 and 166-4963 for male contacts.

Two hand crimp tools are available, see part numbers 772-7112 or 772-7115

Features and Benefits

• Five Key polarization for accurate alignment
• Single action push-pull coupling mechanism
• High-density mounting for space saving
• Compact and lightweight design
• Solder or crimp contacts

Applications

The HR10A series of connectors are Ideal for use in commercial, industrial, electronic and electrical small sized equipment. Some of the most common are

• Computers and peripherals
• Audio equipment
• Video equipment
• Portable wireless equipment
• Measuring equipment
• Instrumentation

FAQ

Q - How robust are the connectors?
A - The HR10A connectors are manufactured from tough engineering materials. They are robust and reliable.
Q - Are there any accessories?
A - A selection of circular dust caps are available for added protection from dust and moisture. Dust caps protect the connector when not in use.
764-5063 is a dust cap for shell size 7 connectors
764-5060 is a dust cap for shell size 10 connectors
764-5067 is a dust cap for shell size 13 connectors

Specificaties
Kenmerk Waarde
Contact Size 1mm
Wire Size 30 → 26 AWG
Termination Method Crimp
Series HR10
For Use With HR10 Series
Current Rating 2A
Length 10mm
Contact Plating Silver
Contact Material Beryllium, Phosphor Bronze
Maximum Contact Resistance 10mΩ
Minimum Operating Temperature -15°C
Maximum Operating Temperature +60°C
Mounting Type Cable Mount
Tijdelijk niet op voorraad – voor levertijd of een alternatief product neem contact op via Live Chat of zoek een vergelijkbaar product op de website.
Prijs Each (In a Bag of 10)
0,339
(excl. BTW)
0,41
(incl. BTW)
Aantal stuks
Per stuk
Per zak*
10 - 40
0,339 €
3,39 €
50 - 240
0,332 €
3,32 €
250 - 490
0,324 €
3,24 €
500 - 990
0,319 €
3,19 €
1000 +
0,303 €
3,03 €
*prijsindicatie
Related Products
Connectors and moulded leads, available in the mini-DIN ...
Description:
Connectors and moulded leads, available in the mini-DIN style configuration commonly used in communication and computer applications. Their small physical size and high contact density make them very suitable for transmitting shielded data signals. Flange mountingSolder tags for ground connectionMoulded ...
The TNM connector range builds on the popular ...
Description:
The TNM connector range builds on the popular Trident and Neptune ranges from ITT Cannon. They feature full metal construction giving high reliability and durability. Suitable for 500 mating cycles.
High quality stamped pins and sockets made from ...
Description:
High quality stamped pins and sockets made from copper alloy and plated gold over nickel in contact area. Cable insulation range for 26//24 awg contacts is 0.89-1.57mm diameter, and for 22//20 awg contacts 1.17-2.08mm.
High quality stamped pins and sockets made from ...
Description:
High quality stamped pins and sockets made from copper alloy and plated gold over nickel in contact area. Cable insulation range for 26//24 awg contacts is 0.89-1.57mm diameter, and for 22//20 awg contacts 1.17-2.08mm.