Molex ML-XT Series, Contact for use with Extra Rugged Circular Connectors

  • RS-stocknr. 134-6431
  • Fabrikantnummer 84525-0009
  • Fabrikant Molex
Datasheets
Wetgeving en conformiteit
Conform
Productomschrijving

Molex Socket Contact

The Molex ML-XT series female socket contact has terminal size is 16 and wire size ranging between 16AWG and 18AWG. The contact is made of copper alloy and has tin over nickel plating. It can be used with extra-rugged circular connectors.

Features and Benefits

Current rating is 12A
Crimp termination
Wire insulation diameter ranging between 1.91mm and 3.30mm

Specificaties
Kenmerk Waarde
Series ML-XT
For Use With Extra Rugged Circular Connectors
Series Number 84525
30 op voorraad - levertijd is 1 werkdag(en).
Prijs 1 Reel of 3000
1.814,29
(excl. BTW)
2.195,29
(incl. BTW)
Reel(s)
Per reel
Per stuk*
1 +
1.814,29 €
0,605 €
*prijsindicatie