24 V dc, 60 V dc, 125 V dc, 277 V ac, 480 V ac Auxiliary Contact Circuit Trip

Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: DE
Productomschrijving

1492 SP Series - Accessories

Professional range of Allen Bradley general purpose MCBs accessories from the 1492 series. Accessories include auxiliary contacts, single phase busbars, busbar end caps, protective shrouds, shunt trips and terminal power feeds. All accessories are highly reliable and excellent quality.

Allen Bradley MCBs

Specificaties
Kenmerk Waarde
Current Rating 1 A @ 480 V ac, 1.5 A @ 125 V dc, 2 A @ 277 Vac, 2 A @ 60 V dc, 4 A @ 24 V dc
Series 189
For Use With 188 Regional Circuit Breakers, 1492-D DC Circuit Breaker
Type Auxiliary Contact
Rated Control Voltage 24 V dc, 60 V dc, 125 V dc, 277 V ac, 480 V ac
2 op voorraad - levertijd is 1 werkdag(en).
Prijs Each
33,70
(excl. BTW)
40,78
(incl. BTW)
Aantal stuks
Per stuk
1 +
33,70 €
Related Products
Remote opening of device when voltage is appliedSuitable ...
Description:
Remote opening of device when voltage is appliedSuitable for S 200 Series MCB’s and DS 200 Series RCBO’s.
Protection of load in the event of a ...
Description:
Protection of load in the event of a voltage drop (between 70% and 35% of rated value)Device trips (positive safety emergency stop button) when voltage is disconnected.
Are you looking to add an additional auxiliary ...
Description:
Are you looking to add an additional auxiliary contact to your control circuit, to provide further safety? Schneider Electric offers the latest in Auxiliary Contact components and technology.Specifically, the Acti 9 series of Auxiliary Contactor brings reliability to your circuit ...
Are you looking to add an additional auxiliary ...
Description:
Are you looking to add an additional auxiliary contact to your control circuit, to provide further safety? Schneider Electric offers the latest in Auxiliary Contact components and technology.Specifically, the Acti 9 series of Auxiliary Contactor brings reliability to your circuit ...