50Ω STMicroelectronics Surface Mount Balun Transformer

Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: CN
Productomschrijving

50Ω (Ohm) Balun Transformer, STMicroelectronics

STMicroelectronics offer a Balun Transformer BAL-NRF01D3. The ultra-miniature balun is customised for the Nordic Semiconductor circuits such as nRF51422, nRF51822, nRF24AP2-1CH, nRF24AP2-8CH and nRF24LE1 (QFN-32 pins). The balun integrates a matching network and harmonics filter. IPD technology to get the most out of RF performance.

· 50 Ω (Ohm) Input
· 2.45GHz ISM matched Nordic Semiconductor chips with ultralow power transceivers
· Low profile: 595μm after reflow

Specificaties
Kenmerk Waarde
Unbalance Impedance 50Ω
Balance Impedance 50Ω
Maximum Insertion Loss ±1.2dB
Mounting Type Surface Mount
Pin Count 4
Length 1.64mm
Width 0.94mm
Maximum Frequency 2.5GHz
Minimum Frequency 2400MHz
Maximum Operating Temperature +85°C
Minimum Operating Temperature -40°C
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Related Products
Wurth WE-BAL Multilayer Chip Low loss SMD Balun ...
Description:
Wurth WE-BAL Multilayer Chip Low loss SMD Balun with balanced impedance of 50 to 200Ω and a power capacity of 2W Max. Applications include: RF ; Wireless communication systems (e.g. Home RF, DECT, WLAN, Bluetooth, ZigBee). Operating temperature: –40 °C ...
Chip balun transformer ATB3225 series have low insertion ...
Description:
Chip balun transformer ATB3225 series have low insertion loss and good balance parametersThe case sizes is smaller than conventional balunsThe frequency band width for ATB3225-75011CT is 5 to 200MHz, for ATB3225-75032CT is 5 to 100MHz, and for ATB3225-75034CT is 1 ...
Wurth WE-BAL Multilayer Chip Low loss SMD Balun ...
Description:
Wurth WE-BAL Multilayer Chip Low loss SMD Balun with balanced impedance of 50 to 200Ω and a power capacity of 2W Max. Applications include: RF ; Wireless communication systems (e.g. Home RF, DECT, WLAN, Bluetooth, ZigBee). Operating temperature: –40 °C ...
Designed specifically for DC-DC convertors and offline PWM ...
Description:
Designed specifically for DC-DC convertors and offline PWM switching regulatorsThe transformer is much smaller than a normal mains transformer for the same power rating due to the high operating frequency.