Linear Technology LT1026CS8#PBF, Charge Pump Inverting, 7 to 18 V 8-Pin, SOIC

Datasheets
Wetgeving en conformiteit
Conform
Productomschrijving

Inductorless (Charge Pump) DC/DC Converters, Linear Technology

The Linear Technology range of Inductorless DC/DC Converter (Charge Pump) offers step-up, step-down as well as inverting devices. The regulated buck boost charge pumps and the regulated Inverting charge pumps contain Spread Spectrum technology on-chip making the input and output quieter.

Small footprint due to no inductor
Simple design

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specificaties
Kenmerk Waarde
Converter Type Inverting
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Dimensions 5.004 x 3.988 x 1.752mm
Height 1.752mm
Length 5mm
Maximum Operating Supply Voltage 10 V
Maximum Operating Temperature +70 °C
Maximum Output Voltage 18 V
Minimum Operating Supply Voltage 4 V
Minimum Output Voltage 7 V
Minimum Operating Temperature 0 °C
Width 3.988mm
49 op voorraad - levertijd is 1 werkdag(en).
Prijs Each
4,80
(excl. BTW)
5,81
(incl. BTW)
Aantal stuks
Per stuk
1 - 9
4,80 €
10 - 49
3,93 €
50 - 99
3,61 €
100 - 199
3,36 €
200 +
3,17 €
Verpakkingsopties
Related Products
The easy-to-use inductorless Charge Pump ICs from Texas ...
Description:
The easy-to-use inductorless Charge Pump ICs from Texas Instruments offer a small-sized, simpler solution with high performance. The charge pump or switched-capacitor converter is an alternative solution to inductive DC-DC converters and delivers higher efficiency than Low Dropout (LDO) regulators. ...
A charge pump IC converts voltages using switching ...
Description:
A charge pump IC converts voltages using switching voltage technology and capacitive-energy storage elements. Charge pumps offer high-efficiency and compact solutions for applications with low-output current requirements.
A charge pump IC converts voltages using switching ...
Description:
A charge pump IC converts voltages using switching voltage technology and capacitive-energy storage elements. Charge pumps offer high-efficiency and compact solutions for applications with low-output current requirements.
A charge pump IC converts voltages using switching ...
Description:
A charge pump IC converts voltages using switching voltage technology and capacitive-energy storage elements. Charge pumps offer high-efficiency and compact solutions for applications with low-output current requirements.