- RS-stocknr.:
- 732-6854
- Fabrikantnummer:
- MAX682ESA+
- Fabrikant:
- Maxim Integrated
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 732-6854
- Fabrikantnummer:
- MAX682ESA+
- Fabrikant:
- Maxim Integrated
Datasheets
Wetgeving en conformiteit
Productomschrijving
Charge Pump Converters, Maxim Integrated
A charge pump IC converts voltages using switching voltage technology and capacitive-energy storage elements. Charge pumps offer high-efficiency and compact solutions for applications with low-output current requirements.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Switching Voltage Regulators, Maxim Integrated
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Output Current | 300mA |
Regulator Type | Charge Pump |
Output Voltage | 4.8 → 5.2 V |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Maximum Switching Frequency | 2000 kHz |
Dimensions | 5 x 4 x 1.5mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Height | 1.5mm |
Length | 5mm |
Width | 4mm |