Maxim MAX865EUA+, Charge Pump Inverting, Step Up, ±3 → ±12 V 8-Pin, μMAX

Datasheets
Wetgeving en conformiteit
Conform
Productomschrijving

Charge Pump Converters, Maxim Integrated

A charge pump IC converts voltages using switching voltage technology and capacitive-energy storage elements. Charge pumps offer high-efficiency and compact solutions for applications with low-output current requirements.

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Switching Voltage Regulators, Maxim Integrated

Specificaties
Kenmerk Waarde
Converter Type Inverting, Step Up
Mounting Type Surface Mount
Package Type μMAX
Pin Count 8
Dimensions 3.05 x 3.05 x 0.95mm
Height 0.95mm
Length 3.05mm
Maximum Operating Supply Voltage 6 V
Maximum Operating Temperature +85 °C
Maximum Output Voltage ±12 V
Minimum Operating Supply Voltage 1.5 V
Minimum Output Voltage ±3 V
Minimum Operating Temperature -40 °C
Width 3.05mm
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 26/07/2022, met een levertijd van 2 à 3 werkdagen.
Prijs Each
2,23
(excl. BTW)
2,70
(incl. BTW)
Aantal stuks
Per stuk
1 - 1
2,23 €
2 - 4
2,13 €
5 - 9
2,03 €
10 - 24
1,98 €
25 +
1,94 €
Verpakkingsopties
Related Products
Linear Technology product series of synchronous and non-synchronous ...
Description:
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, ...
The LM2575 series of monolithic integrated circuits provide ...
Description:
The LM2575 series of monolithic integrated circuits provide all the active functions for a step-down (buck) switching regulator. Fixed versions are available with a 3.3V, 5V, 12V, or 15V fixed output. Adjustable versions have an output voltage range from 1.23V ...
Linear Technology presents a range of micropower monolithic ...
Description:
Linear Technology presents a range of micropower monolithic step-down buck converters these are intended for applications that need to increase efficiency at light loads. These devices produce low standby quiescent currents when in burst mode. They can be used in ...
The ISL8215M power module is a single-channel, synchronous ...
Description:
The ISL8215M power module is a single-channel, synchronous step-down, non-isolated complete power supply, capable of delivering up to 15A of continuous current. Operating from a single 7V to 42V wide input power rail and integrating the controller, power inductor, and ...