- RS-stocknr.:
- 162-6768
- Fabrikantnummer:
- TPS60150DRVT
- Fabrikant:
- Texas Instruments
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 162-6768
- Fabrikantnummer:
- TPS60150DRVT
- Fabrikant:
- Texas Instruments
Wetgeving en conformiteit
Productomschrijving
Step-Up Charge Pump Converters, Texas Instruments
Charge Pump Converters, Texas Instruments
The easy-to-use inductorless Charge Pump ICs from Texas Instruments offer a small-sized, simpler solution with high performance. The charge pump or switched-capacitor converter is an alternative solution to inductive DC-DC converters and delivers higher efficiency than Low Dropout (LDO) regulators.
Buck (Step-Down), Boost (Step-Up) and Inverting topologies
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Output Current | 140mA |
Regulator Type | Charge Pump |
Mounting Type | Surface Mount |
Package Type | SON |
Pin Count | 6 |
Maximum Switching Frequency | 1.5 MHz |
Dimensions | 2.1 x 2.1 x 0.75mm |
Maximum Operating Temperature | +85 °C |
Height | 0.75mm |
Minimum Operating Temperature | -40 °C |
Length | 2.1mm |
Width | 2.1mm |