B22 Globe Shape CFL Bulb, 9 W, 2700K

  • RS-stocknr. 791-8377
  • Fabrikantnummer 0035402
  • Fabrikant Sylvania
Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: CN
Productomschrijving

Sylvania Mini-Lynx® Compact Ball CFL Lamps

Compact dimensions
Provides a flicker-free start within 2 seconds
Delivers 60% light in less than 1 minute – no waiting
Opal housing -delivers all-round illumination whilst hiding the fluorescent spiral design
No liquid mercury (<3.5mg amalgam pill)
Good colour rendering (>80Ra)
Average rated life 10,000 hrs
To be used in dry applications

Specificaties
Kenmerk Waarde
Shape Globe
Wattage 9 W
Lamp Base B22
Length 97.5 mm
Colour Temperature 2700K
Incandescent Equivalent Wattage 40W
Colour Rendering 80
Colour Reference 827
Diameter 51mm
Luminosity 450 lm
Life Hours 10000h
EU Energy Efficiency Rating A
3 op voorraad - levertijd is 1 werkdag(en).
Prijs Each
5,58
(excl. BTW)
6,75
(incl. BTW)
Aantal stuks
Per stuk
1 +
5,58 €
Related Products
LongLast™ T2 Spiral Compact Fluorescent Lamp (CFL) is ...
Description:
LongLast™ T2 Spiral Compact Fluorescent Lamp (CFL) is the smallest size long life CFL lightbulb in the market. This unique GE product offers excellent light quality over it’s 15,000 hours lifetime and can be used in any indoor or outdoor ...
Sylvania’s smallest fast-start energy saving lampsCompact dimensionsSpiral design ...
Description:
Sylvania’s smallest fast-start energy saving lampsCompact dimensionsSpiral design for maximum light dispersalInstant flicker-free startDelivers 60% light in less than 1 minute – no waitingNo liquid mercury ( 80Ra)Average rated life 10,000 hrsTo be used in dry applications.
The GE Genura Reflector lamp is an electromagnetic ...
Description:
The GE Genura Reflector lamp is an electromagnetic induction lamp, which delivers high performance and durability. These Compact fluorescent lamps (CFL) use less energy and create less CO₂ emissions, contributing to protect the environment and reducing maintenance costs. These Fluorescent ...
The T3 10,000 hours Mini stick range offers ...
Description:
The T3 10,000 hours Mini stick range offers low energy consumption in a compact size, along with additional benefits such as instant light-on and fast warm-up. Stick shaped lamps provide an energy saving alternative for almost all applications where incandescent ...