- RS-stocknr.:
- 791-8286
- Fabrikantnummer:
- 0035210
- Fabrikant:
- Sylvania
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 791-8286
- Fabrikantnummer:
- 0035210
- Fabrikant:
- Sylvania
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
Sylvania Mini-Lynx® CFL Fast-Start Spiral
Sylvanias smallest fast-start energy saving lamps
Compact dimensions
Spiral design for maximum light dispersal
Instant flicker-free start
Delivers 60% light in less than 1 minute – no waiting
No liquid mercury (<3.5mg amalgam pill)
Good colour rendering (>80Ra)
Average rated life 10,000 hrs
To be used in dry applications
Compact dimensions
Spiral design for maximum light dispersal
Instant flicker-free start
Delivers 60% light in less than 1 minute – no waiting
No liquid mercury (<3.5mg amalgam pill)
Good colour rendering (>80Ra)
Average rated life 10,000 hrs
To be used in dry applications
Specificaties
Kenmerk | Waarde |
---|---|
Shape | Spiral |
Wattage | 12 W |
Lamp Base | B22 |
Length | 94 mm |
Colour Temperature | 2700K |
Incandescent Equivalent Wattage | 50W |
Colour Rendering | 80 |
Colour Reference | 827 |
Diameter | 45mm |
Luminosity | 600 lm |
Life Hours | 10000h |
EU Energy Efficiency Rating | A |