- RS-stocknr.:
- 204-4272
- Fabrikantnummer:
- 927909584070
- Fabrikant:
- Philips Lighting
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 204-4272
- Fabrikantnummer:
- 927909584070
- Fabrikant:
- Philips Lighting
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- PL
Productomschrijving
The Philips Lighting MASTER PL-L medium to high-wattage linear compact fluorescent lamp which is typically used for general-illumination ceiling luminaires in retail, hospitality and office applications demanding higher lighting levels.
High efficiency
Frequency 50 to 60 Hz
Power 80W
Frequency 50 to 60 Hz
Power 80W
Specificaties
Kenmerk | Waarde |
---|---|
Shape | Twin Tube |
Wattage | 80 W |
Lamp Base | 2G11 |
Length | 572 mm |
Colour Temperature | 4000K |
Colour Tone | Cool White |
Colour Rendering | 82 |
Colour Reference | 840 |
Luminosity | 6000 lm |
Life Hours | 20000h |