Murata Single Layer Ceramic Capacitor SLCC 4.7nF 3.15kV dc -20 → +80% E Dielectric DEB Series Through Hole

  • RS-stocknr. 721-5054
  • Fabrikantnummer DEBE33F472ZA3B
  • Fabrikant Murata
Datasheets
Wetgeving en conformiteit
Conform
Productomschrijving

DEB Series

High voltage resin coated disc ceramic capacitors, suitable for high frequency decoupling in switching circuits.

Technical specification
Insulation Resistance 10 GΩ (500Vdc)
Dielectric Strength 1.5x wkg (30 sec)

Note

Not suitable for mains suppression use, please see section for X and Y suppression capacitors.

Specificaties
Kenmerk Waarde
Capacitance 4.7 nF
Voltage 3.15 kV dc
Mounting Type Through Hole
Series DEB
Tolerance -20 → +80%
Dielectric E
Length 13mm
Depth 6mm
Temperature Coefficient -55 → +20%
Tolerance Minus -20%
Minimum Operating Temperature -25°C
Tolerance Plus +80%
Maximum Operating Temperature +85°C
Terminal Type Through Hole
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Related Products
Vishay VY1 series capacitors have a ceramic disc ...
Description:
Vishay VY1 series capacitors have a ceramic disc of which both sides are silver-plated, encapsulated in a flame retardant epoxy resin. The radial connection leads are made of tinned copper clad steel. The VY1 capacitors offer a high reliability and ...
AC Line Rated Class X1, 440 Vac, Class ...
Description:
AC Line Rated Class X1, 440 Vac, Class Y2, 300 VacHigh reliability ceramic disc radial capacitorEncapsulated in flammable resistant epoxy resin in accordance with UL 94 V-0.
Vishay's AC line rated capacitors comprise of a ...
Description:
Vishay's AC line rated capacitors comprise of a ceramic radial mounted disc which is silver plated on each side and coated in a flame retardant epoxy resin. They feature tinned copper connection leads, offer a high degree of reliability and ...
Ceramic class 1 capacitors S3N dielectric for SMPS, ...
Description:
Ceramic class 1 capacitors S3N dielectric for SMPS, high frequency ballast and snubber circuits. The capacitors consist of a ceramic disc both sides of which are silver-plated. Connection leads are made of tinned copper having a diameter of 0.6 mm ...