KEMET Single Layer Ceramic Capacitor SLCC 1nF 300V ac ±20% Y5V Dielectric C900 Series Through Hole

  • RS-stocknr. 173-4800
  • Fabrikantnummer C907U102MZVDBA7317
  • Fabrikant KEMET
Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: CN
Productomschrijving

X1/Y2 Ceramic Disc 900 Series

KEMET’s 900 Series encapsulated radial through-hole ceramic disc capacitors are Safety Standard Recognised (IEC 60384-14) designed for interference suppression and AC line filtering applications. Also ideal to suppress line disturbances at the source.

Features and Benefits:
Reliable operation up to 125°C
Class X1/Y2
5.0 mm, 7.5 mm, and 10 mm lead spacing
Lead (Pb)-free, Halogen Free and RoHS Compliant
Capacitance offerings ranging from 2.0 pF up to 10000 pF
Available capacitance tolerances of ±0.25 pF, ±0.5 pF, ±5%, ±10%, and ±20%
High reliability
Preformed (crimped) or straight lead configurations
Non-polar device, minimising installation concerns

Typical Applications include:
Line-to-Line (Class X) Filtering
Line-to-Ground (Class Y) Filtering
Antenna Coupling
Primary and Secondary Coupling (Switching Power Supplies)
Line Disturbances Suppression (Motors and Motor Controls, Relays, Switching Power Supplies, and Inverters)

Specificaties
Kenmerk Waarde
Capacitance 1 nF
Voltage 300 V ac
Mounting Type Through Hole
Series C900
Tolerance ±20%
Dielectric Y5V
Diameter 7mm
Depth 5mm
Dimensions 7 (Dia.) x 5mm
Temperature Coefficient -80 → +30%
Maximum Operating Temperature + 125°C
Dielectric Material Family Ceramic
Tolerance Plus +20%
Dissipation Factor 5%
Suppression Class X1, Y2
Minimum Operating Temperature - 40°C
Capacitor Family Single Layer
Tolerance Minus -20%
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service