- RS-stocknr.:
- 144-9028
- Fabrikantnummer:
- GRM188R6YA475KE15D
- Fabrikant:
- Murata
32000 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk (op een rol 4000)
€ 0,081
(excl. BTW)
€ 0,098
(incl. BTW)
Aantal stuks | Per stuk | Per reel* |
4000 + | € 0,081 | € 324,00 |
*prijsindicatie |
- RS-stocknr.:
- 144-9028
- Fabrikantnummer:
- GRM188R6YA475KE15D
- Fabrikant:
- Murata
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- JP
Productomschrijving
Murata GRM 0603 X5R Dielectric
General Purpose GRM series, High Dielectric Constant type
Smaller size and higher capacitance value
High reliability and no polarity
Excellent pulse responsibility and noise reduction due to the low impedance at high frequency
The GRM series is lead free product
Applications in general electronic equipment
High reliability and no polarity
Excellent pulse responsibility and noise reduction due to the low impedance at high frequency
The GRM series is lead free product
Applications in general electronic equipment
Sn plating is applied to the external electrodes. Excellent solderability
High reliability with no polarity.
Achieves large capacity and small size in a multilayer structure
High reliability with no polarity.
Achieves large capacity and small size in a multilayer structure
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 4.7µF |
Voltage | 35V dc |
Package/Case | 0603 (1608M) |
Mounting Type | Surface Mount |
Dielectric | X5R |
Tolerance | ±10% |
Dimensions | 1.6 x 0.8 x 0.8mm |
Length | 1.6mm |
Depth | 0.8mm |
Height | 0.8mm |
Series | GRM |
Terminal Type | Surface Mount |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -55°C |