Ametek DR757 Series Regenerative Centrifugal Fan, 230 V ac, 460 V ac, 550.77m³/h, AC Operation, 426 x 443 x 471mm
- RS-stocknr.:
- 892-1851
- Fabrikantnummer:
- DR757D89X/081169
- Fabrikant:
- Ametek
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 892-1851
- Fabrikantnummer:
- DR757D89X/081169
- Fabrikant:
- Ametek
Datasheets
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- US
Productomschrijving
Ametek Industrial Regenerative Blower
Professional range of Ametek industrial regenerative blowers that provide quiet, maintenance free, oil free operations. Air and other gases are drawn into the blower via the inlet ports on the impeller blades.
Rugged Aluminiun housing
Carbon Steel Shaft
Removable cast iron flanges
Carbon Steel Shaft
Removable cast iron flanges
Specificaties
Kenmerk | Waarde |
---|---|
Supply Voltage | 230 V ac, 460 V ac |
Blower Type | Regenerative |
AC or DC Operation | AC |
Air Flow | 550.77m³/h |
Series | DR757 |
Height | 443mm |
Width | 426mm |
Depth | 471mm |
Dimensions | 426 x 443 x 471mm |
Bearing Type | Ball |
Direction of Curve | Forward |
Maximum Current | 7.6 A, 15.5A |
Inlet Diameter | 63.5mm |
Outlet Diameter | 63.5mm |
Special Features | Inlet and Outlet Internal Muffling, Quiet Operation within OSHA Standards, UL & CSA Approved Motor with Permanently Sealed Ball Bearings |
Termination Type | Terminal |
Mounting Hole Diameter | 16mm |
Horizontal Hole Spacing | 142.2 mm, 323.3mm |