56 W LED Ceiling Light Single Batten, 230 V ac Rectangular, 1 Lamp, Anti-corrosive

Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: GB
Productomschrijving

RS Pro Anti-Corrosive LED Battens

These anti-corrosive, harsh environment LED battens are designed to quickly replace traditional fluorescent light fittings and provide great versatility. These LED battens are available with a wide choice of operating options and with a pure white light colour:

Options include:
A. LED Anti Corrosive
B. LED Anti Corrosive + Microwave "dim to low" presence detection
C. LED Anti Corrosive + Microwave "dim to low" presence detection + emergency

Dim to low = an integral microwave sensor will dsetect presence. If the detection area is unoccupied, the lamp will dim down to a low light level. The area will then remain partaielly lit enhancing safety and security.

In detail, the range looks like this:
828-2219: 56W 5ft
828-2213: 67W 6ft
828-2222: 56W 5ft + Microwave dim to low
828-2225: 67W 6ft + Microwave dim to low
828-2229: 56W 5ft + Microwave dim to low + emergency
828-2238: 67W 6ft + Microwave dim to low + emergency

Specificaties
Kenmerk Waarde
Type Single Batten
Wattage 56 W
Number of Lamps 1
Colour Tone Cool Daylight
Lamp Type LED
Colour Temperature 6500K
Lamp Size T5 ft
Voltage Rating 230 V ac
Anti-corrosive Yes
Sensor Microwave
EU Energy Efficiency Rating A
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service