- RS-stocknr.:
- 194-5832
- Fabrikantnummer:
- 4058075225190
- Fabrikant:
- LEDVANCE
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 194-5832
- Fabrikantnummer:
- 4058075225190
- Fabrikant:
- LEDVANCE
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
Energy savings of up to 50 % (compared to luminaires that use fluorescent lamps)
External driver for extended flexibility
Light guide plate with micro structure made of non-yellowing material for long lifetime
Easy and quick installation
Low flicker light thanks to special electronic control gear
5 years guarantee
High luminous efficacy: up to 110 lm/W
Lifetime (L80/B10): up to 60,000 h (at 25 °C)
Connector box with push wire terminal for tool-free connection
Aluminum housing, polystyrene diffuser
Application
Direct replacement for luminaires with fluorescent lamps
Corridors
Offices
Conference rooms
Reception areas
Foyers
Elevators
Suitable for recessed ceiling systems with grid size of 600 x 600 mm
External driver for extended flexibility
Light guide plate with micro structure made of non-yellowing material for long lifetime
Easy and quick installation
Low flicker light thanks to special electronic control gear
5 years guarantee
High luminous efficacy: up to 110 lm/W
Lifetime (L80/B10): up to 60,000 h (at 25 °C)
Connector box with push wire terminal for tool-free connection
Aluminum housing, polystyrene diffuser
Application
Direct replacement for luminaires with fluorescent lamps
Corridors
Offices
Conference rooms
Reception areas
Foyers
Elevators
Suitable for recessed ceiling systems with grid size of 600 x 600 mm
Specificaties
Kenmerk | Waarde |
---|---|
Lamp Type | LED |
Length | 600 mm |
Width | 600 mm |
Depth | 9 mm |
Colour Tone | Warm White |
Colour Temperature | 3000K |
Wattage | 40 W |
Voltage Rating | 220 → 240 V ac |