- RS-stocknr.:
- 184-5153
- Fabrikantnummer:
- 912401483241
- Fabrikant:
- Philips
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 184-5153
- Fabrikantnummer:
- 912401483241
- Fabrikant:
- Philips
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
Safety is of utmost importance for building owners, and therefore having proper emergency lighting in place is a major concern for them. The Emergency downlightEM120B offers an easy solution for stand alone emergency lighting. The lithium battery (LiFePO4) has many advantages over nickel based products, as it has a longer lifetime, better discharge behaviour, is produced in a more welfare friendly way and can be recycled. Two interchangeable lenses are supplied with the product, to adjust the beam angle to the application.
Specificaties
Kenmerk | Waarde |
---|---|
Length | 197 mm |
Width | 33 mm |
Depth | 25 mm |
Lamp Type | LED |
Wattage | 4 W |
IP Rating | IP20 |
Lamp Supplied | Yes |
Voltage Rating | 220 → 240 V |