- RS-stocknr.:
- 889-5039
- Fabrikantnummer:
- 4052899925915
- Fabrikant:
- Osram
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 889-5039
- Fabrikantnummer:
- 4052899925915
- Fabrikant:
- Osram
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- CN
Productomschrijving
Osram Diadem Surface Mont LED Ceiling Luminaires
The Osram DIADEM LED ceiling light offers an economical alternative to traditional surface-mounted luminaries. This ultra-thin LED ceiling lamp provides a pleasant light, offering at the same time great energy savings and reduced maintenance compared to traditional louver luminaires. This Osram LED surface-mount ceiling light is very easy to install and can be mounted also using the pendant mounting kit, see accessory link. LED lights give the benefit of long life and instant on full brightness. The DIADEM LED is ideal for areas where lights are operating for long periods of time and where maintenance access is difficult.
Pleasant light thanks to indirect light output
Symmetrical V reflector
High-quality housing made from metal
Replacement of traditional louver luminaires
Up to 38% energy savings compared to luminaires with standard technology
Symmetrical V reflector
High-quality housing made from metal
Replacement of traditional louver luminaires
Up to 38% energy savings compared to luminaires with standard technology
Specificaties
Kenmerk | Waarde |
---|---|
Lamp Type | LED |
Length | 1200 mm |
Width | 300 mm |
Lamp Shape | Rectangular |
Colour Tone | Cool White |
Colour Temperature | 4000K |
Wattage | 42 W |
EU Energy Efficiency Rating | A |