Molex Shielded PUR Cat6a Cable 500mm, Blue

  • RS-stocknr. 820-7029
  • Fabrikantnummer 120341-0300
  • Fabrikant Molex
Datasheets
Wetgeving en conformiteit
Conform
Productomschrijving

Molex Micro-Change M12 CAT6A Cordset

From Molex this Micro-Change M12 Cat6a industrial Ethernet cordset has shielded blue PUR cable. With threaded male connectors and a high degree of environmental protection, this cable assembly is ideal for providing a secure connection in industrial environments. The cable assembly is designed to meet Cat6a specifications with data transmission rates up to 10 Gbit/s.

Features and Benefits

• X-coded Connectors
• IP67 rated
• 26 AWG cable
• Cable diameter 6.4 mm
• Threaded coupling
• Maximum current capacity of 0.5A per contact
• Temperature range -40°C to +70°C
• Maximum Voltage: 48 V

Applications

This cable assembly is x-coded and is ideal for high-speed Ethernet data transmission in industrial environments.

Approvals

RoHS

BRAD - M12

Specificaties
Kenmerk Waarde
Length 500mm
Terminated/Unterminated Terminated
Connector Type Male M12 Micro-Change/Male M12 Micro-Change
Shield Type Shielded PUR
Sheath Colour Blue
Outer Sheath Material PUR
1 op voorraad - levertijd is 1 werkdag(en).
Prijs Each
114,31
(excl. BTW)
138,32
(incl. BTW)
Aantal stuks
Per stuk
1 +
114,31 €
Related Products
The RJ point five connector system is the ...
Description:
The RJ point five connector system is the next generation Ethernet link, offering a higher density cabling solution for those who desire a lower cost per port while maintaining the convenience of a single connector per channel. The port spacing ...
A high speed, flexible data cable, designed for ...
Description:
A high speed, flexible data cable, designed for installation in drag-chains, where Cat6a specification transmission performance is required. · Fully screened design provides good EMC capability· Double jacketed· Flame retardant· Halogen free· Fully screened by an overall wire braid.
The Cat6a Cable comprises of individual shielded pairs ...
Description:
The Cat6a Cable comprises of individual shielded pairs with aluminium foil and general braided cable S/FTP. Applications include IP security links, inside and outside IP cameras, all other types of IP terminals. Excellent signal transmissionDouble shieldingUsed for the transmission of ...
PIMF (Pair In Metallic foil) data cable used ...
Description:
PIMF (Pair In Metallic foil) data cable used in full shielded structured cabling system, for horizontal or vertical (Backbone) configuration. Its performances exceed the limits required by current standards thanks to its excellent high-speed and error free transmission up to ...