- RS-stocknr.:
- 216-1847
- Fabrikantnummer:
- ND9ACC2A0A
- Fabrikant:
- Amphenol ICC
40 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk (in een doos van 40)
€ 22,013
(excl. BTW)
€ 26,636
(incl. BTW)
Aantal stuks | Per stuk | Per Doos* |
40 + | € 22,013 | € 880,52 |
*prijsindicatie |
- RS-stocknr.:
- 216-1847
- Fabrikantnummer:
- ND9ACC2A0A
- Fabrikant:
- Amphenol ICC
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
The Amphenol ICC ix Industrial™ connectors enable IoT connectivity for ethernet and other Industrial protocols through all levels of an operation from the Enterprise/Cloud to the sensors/actuators at the factory floor. These 10mm pitch connectors featuring 2-point metal latches are just 25% of the size of an RJ45 connector, and as such allow much greater port density and mating security. They are PoE capable, provide data performance to Cat6A level (10GBASE-T), and feature 360° shielding through the mated pair for superior EMI protection.
External Shields: Stainless steel, nickel plated (plugs) or tin plated (receptacles)
Insulators: Thermoplastic, UL94V-0
Contacts: Copper alloy plated with gold over nickel (mating area)
IEC-61076-3-124
Amphenol Specification: S6168C
75% smaller than RJ45
Insulators: Thermoplastic, UL94V-0
Contacts: Copper alloy plated with gold over nickel (mating area)
IEC-61076-3-124
Amphenol Specification: S6168C
75% smaller than RJ45
Specificaties
Kenmerk | Waarde |
---|---|
Series | IX Series |
Length | 1m |
LAN Category | Cat6a |
Terminated/Unterminated | Terminated |
Connector 1 | ix Industrial |
Connector 2 | RJ45 |
Sheath Colour | Blue |