Roline Cat6a Male RJ45 to Male RJ45 Ethernet Cable, U/UTP, Yellow LSZH Sheath, 15m, Low Smoke Zero Halogen (LSZH)
- RS-stocknr.:
- 194-6770
- Fabrikantnummer:
- 21.15.2728-30
- Fabrikant:
- Roline
1 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs Per stuk
€ 36,82
(excl. BTW)
€ 44,55
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 36,82 |
- RS-stocknr.:
- 194-6770
- Fabrikantnummer:
- 21.15.2728-30
- Fabrikant:
- Roline
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
Patch cable for networking connections between devices. Prepared unshielded Twisted Pair cable with RJ-45 connectors on both ends. Durable due to moulded kink protection. Flexible cable, suitable for narrow bending. High quality plugs with gold plated contacts. Contact settings 1:1. Construction: 4-pair stranded copper wire.
Specificaties
Kenmerk | Waarde |
---|---|
Length | 15m |
LAN Category | Cat6a |
Terminated/Unterminated | Terminated |
Shield Type | U/UTP |
Connector 1 | RJ45 |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Connector 2 | RJ45 |
Shielded/Unshielded | Unshielded |
Outer Sheath Material | LSZH |
Sheath Colour | Yellow |
Wiring Configuration | Straight Through |
Fire Behaviour | Low Smoke Zero Halogen (LSZH) |
Number of Strands | 8 |
American Wire Gauge | 26 AWG |
Conductor Strand Type | Stranded |
Cable Shape | Round |
Standards Met | EIA/TIA 568, RoHS Compliant |