Roline Cat6 Male RJ45 to Male RJ45 Ethernet Cable, S/FTP, Green LSZH Sheath, 0.5m, Low Smoke Zero Halogen (LSZH)
- RS-stocknr.:
- 197-3553
- Fabrikantnummer:
- 21.15.2630-100
- Fabrikant:
- Roline
- RS-stocknr.:
- 197-3553
- Fabrikantnummer:
- 21.15.2630-100
- Fabrikant:
- Roline
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
The Roline UTP cable is a patch cable for networking connections between devices. It is durable due to moulded kink protection.
Impedance:100ohm
Conductor type :wire
Flame retardant
Conductor type :wire
Flame retardant
Specificaties
Kenmerk | Waarde |
---|---|
LAN Category | Cat6 |
Length | 0.5m |
Terminated/Unterminated | Terminated |
Shield Type | S/FTP |
Connector 1 Gender | Male |
Connector 1 | RJ45 |
Connector 2 | RJ45 |
Connector 2 Gender | Male |
Shielded/Unshielded | Shielded |
Sheath Colour | Green |
Outer Sheath Material | LSZH |
Wiring Configuration | Straight Through |
Fire Behaviour | Low Smoke Zero Halogen (LSZH) |
Number of Strands | 8 |
Conductor Strand Type | Stranded |
Standards Met | RoHS Compliant |
American Wire Gauge | 26 AWG |
Cable Shape | Round |